Speakers Alnico 360±72Hz 5W 88±3dBA 8±15%Ohm Oval Solder Lug
Image is representative only
| Jameco Part no. 135812 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TV-4171A-R |
| RoHS compliant | |
| Catalog 132 , page 79 | |
and BenchPro brands.
- Data Sheet (current) [829 KB ]
Alnico Oval Speaker
For computer case use
Paper diaphragm
Wide frequency response
Pre-tinned solder lugs
Large magnet
Impedance: 8Ω
Dimensions: 1.6" x 2.8 x 1.2"
Input: Nom (W) 2.0 Max (W) 5.0
Impedance (ohms): 8
SPL(dB): 83
Frequency Range (Hz) 450 to 200000
Magnet Size: 0.5" Dia. x 0.5" H
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TV-4171A-R |
| Magnet Size (Diameter x H) (inches) | 0.5 x 0.5 |
| Maximum Input Power | 5W |
| Overall Dimensions (Diameter x D) (inches) | 1.6 x 2.8 x 1.2 |
| Rated Input Power | 2W |
| Resonant Frequency | 360±72Hz |
| Frequency Range | 450Hz to 20000Hz |
| Sound Pressure | 88±3dBA |
| Shape | Oval |
| Termination Method | Solder Lug |
| Nominal Input Power (W) | 2 |
| Specification | Value |
|---|---|
| Product Depth | 41mm |
| Product Length | 71mm |
| Product Type | Speakers |
| Input Power (max) (W) | 5 |
| Technology | Magnet |
| Frequency Range (Hz) | 450 20000 |
| Impedance (ohms) | 8 |
| Impedance | 8±15%Ohm |
| Ouput SPL (dB) | 82 |
| Magnet Material | Alnico |
Report a problem
Suggest a product