DC Fan Ball 24 Volt 31dB Flange Mount
Image is representative only
| Jameco Part no. 136161 | |
|---|---|
| Manufacturer | JAMICON CORPORATION |
| Manufacturer no. | JF0825B2H-005-065R |
| RoHS compliant | |
| Catalog 132 , page 90 | |
- Data Sheet (current) [222 KB ]
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 24VDC
- Current: 150mA
- Air flow: 39.2 CFM
- Noise: 31 dBA
- Size: 80 x 80 x 25mm
- Connection leads: 12" length
- Agency approvals: UL/CSA/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Fan Rotation | Normal |
| Operating Input Voltage Range | 20.4V to 27.6V |
| Housing Material | Plastic |
| Termination | Leads |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 39.2 |
| Bearings | Ball |
| Line Current | 0.15 |
| Power Rating | 3.6 |
| Noise Level | 31 |
| Family | JF0825B |
| Category | DC Fan |
Report a problem
Suggest a product