BREADBOARD,DIGITAL/ANLOG,LAB,2712 TIE POINTS 5V@1A,-5@.3A,
| Jameco Part no. 136267 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | ETS7000A-ROHS |
| RoHS compliant | |
| Catalog 132 , page 144 | |
and BenchPro brands.
- ON Semiconductors [519 KB ]
- Data Sheet (current) [522 KB ]
Digital/Analog Design Lab
A digital/analog design lab with all the basic components needed to design and test circuits. Features a breadboard with 2,712 interconnected tie points, fits all DIP sizes and components with AWG 22-30 solid leads, fixed +5VDC @ 500mA built-in power supply, and a built-in function generator with frequency ranges of 1Hz to 100kHz that can produce sine/square/triangle waves.
Solderless Breadboard
DC Power Supply
Function Generator (6 Ranges)
Universal Counter
Other Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| MFG Part Number | ETS7000-ROHSE |
| Height (inches) | 3.7 |
| Pins (yes/no) | NO |
| Specification | Value |
|---|---|
| Width (inches) | 12.8 |
| Depth (inch) | 9.8 |
Report a problem
Suggest a product