null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Microphones

MICROHPONE CARTRIDGE1.5-12VDC,2PIN LEADS,SEN:-54db,20HZ TO 12KHZ,RoHS

ECM-60PC-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 136574
Manufacturer   JAMECO VALUEPRO
Manufacturer no. ECM-60PC-R
  RoHS compliant
Catalog 132 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
1000+ $0.79
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Omni-Directional Electret Condenser Microphone Cartridge

Features:
  • Sensitivity: -54 ± 2dB
  • Frequency: 20-12,000Hz
  • Operating voltage: 12VDC max.
  • Standard voltage: 4.5VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >40dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.38"Dia. x 0.30"H

    Applications:
  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range (Hz)20- 12000
    Additional Feature2PIN LEADS SEN:-54db,20HZ TO 12KHZ
    Maximum Operating Supply Voltage12
    Typical Operating Supply Voltage4.5
    Maximum Supply Current0.5
    Impedance (ohms)2200
    Specification Value
    Dimensions (inch)0.30 x 0.38
    Product TypeMICROPHONE
    FamilyCARTRIDGE
    Voltage1.5-12VDC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.