null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

SENSOR,ULTRASONIC,40KHZ,TRANSMITTER,(1)/RECEIVER (1),40KHZ/119db

40TR16F-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 136654
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 40TR16F-R
  RoHS compliant
Catalog 132 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$8.49

# of Unit Price
1+ $8.49
10+ $7.59
100+ $6.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Ultrasonic Sensor Set

Used for motion and distance sensing

Features:
  • Frequency: 40kHz ± 1.0kHz
  • Aluminum case
  • Capacitance: 2000pF ± 30%
  • Transmitter- Bandwidth: 4.0kHz @ 112dB, Sound pressure level: 119dB @ 40 ± 1.0kHz
  • Receiver: Bandwidth: 3.5kHz @ -71dB, Sensitivity: 65dB @ 40 ± 1.0kHz
  • Case size: 0.47"H x 0.62" Dia.
  • Lead length/Spacing: 0.39"
  • Includes: Transmitter and receiver

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.