null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Power Management IC's >> DC to DC Controller

DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

PTH08080WAH: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 1366910
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. PTH08080WAH
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $9.49
100+ $8.65
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

2.25 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, DMA5

Report a problem
Suggest a product
Specification Value
FamilyPTH08080
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count5
Supplier_PackageDIP Module
Product Height7.93mm
Product Length15.24mm
Product Width12.7mm
Product TypeDC to DC Power Supply
Specification Value
TypeStep Down
Input Voltage4.5V to 18V
Number of Outputs1
Output Current2.25A
Output Power10W
Output Voltage0.9V to 5.5V
Switching RegulatorYes
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.