null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Power Management IC's >> DC to DC Controller

DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module

PTN78000WAH: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 1367947
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. PTN78000WAH
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$17.89

# of Unit Price
1+ $17.89
10+ $16.79
100+ $15.79
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

SWITCHING REGULATOR, 3.2A, 660 kHz SWITCHING FREQ-MAX, DMA5


PTN78000WAH,1.5-A, WIDE-INPUT
ADJUSTABLE SWITCHING REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyPTN78000
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count5
Supplier_PackageDIP Module
Product Height8.25mm
Product Length18.92mm
Product Width12.57mm
Product TypeDC to DC Power Supply
Specification Value
TypeStep Down
Input Voltage7V to 36V
Number of Outputs1
Output Current1.5A
Output Voltage2.5V to 12.6V
Switching RegulatorYes
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.