null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

RELAY,ENCLOSED,SINGLE POLE DOUBLE THROW (SPDT) (953-1C-12DM),12VDC,20/10 CONT,155ohm COIL

HSINDA 953-1C12DM-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 137358
Manufacturer   JAMECO VALUEPRO
Manufacturer no. HSINDA 953-1C12DM-R
  RoHS compliant
Catalog 132 , page 75
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
50+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Power Relay

Features:
  • Contact form: SPDT
  • Rating: 12VDC @ 77mA
  • Contact rating: 20A, 240VAC/28VDC
  • Coil Resistance: 155Ω
  • 0.250" quick connect terminals for contacts
  • 0.110" quick connect terminals for coil

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Coil Voltage (V)12
    Coil Current (mA)77
    Maximum Current Rating20
    Specification Value
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)155


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.