Low Voltage Differentiated Signaling Deserializer 28-Pin SSOP Tube
Image is representative only
| Jameco Part no. 1373634 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN65LV1224BDB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [712 KB ]
LINE RECEIVER, 10-66MHZ, 10:1 LVDS, SERIALIZER/DESERIALIZER, PDSO28
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN65LV1224B |
| Maximum Input Current | 200uA |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Input Type | CMOS|TTL |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 28 |
| Supplier_Package | SSOP |
| Specification | Value |
|---|---|
| Product Width | 5.3mm |
| Product Height | 1.95mm |
| Product Length | 10.2mm |
| Product Type | LVDS |
| Output Type | Deserializer |
| Transmission Data Rate | 660Mbps |
| Number of Drivers | 10 |
| Number of Elements per Chip | 1 |
| Number of Receivers | 1 |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
Report a problem
Suggest a product