Decoder/Driver Single 4-to-10 16-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 1376114 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN7445N |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [918 KB ]
BCD-TO-DECIMAL DECODER/DRIVER
IC,SN7445N,BCD-TO-DECIMAL DECO
DER/DRIVER
Report a problem
Suggest a product
IC,SN7445N,BCD-TO-DECIMAL DECO
DER/DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN7445 |
| Maximum Low Level Output Current | 80mA |
| Maximum Propagation Delay Time @ Maximum CL | 50ns@5V |
| Propagation Delay Test Condition | 15pF |
| Demultiplexing Capability | 1-of-10 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 10 |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 4.75V |
| Logic Family | TTL |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Logic Function | Decoder/Driver |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Decoder and Demux |
| Fabrication Technology | Bipolar |
| Polarity | Inverting |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -0.25mA |
Report a problem
Suggest a product