Latch Transparent 3-ST 16 Channel D-Type 48-Pin SSOP Tube
| Jameco Part no. 1376632 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74ABT16373ADL |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [373 KB ]
ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
IC,SN74ABT16373ADL,16-BIT D-TY
PE TRANSPARENT LATCH W/ 3-ST
Report a problem
Suggest a product
IC,SN74ABT16373ADL,16-BIT D-TY
PE TRANSPARENT LATCH W/ 3-ST
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74ABT16373 |
| Bus Hold | No |
| Latch Mode | Transparent |
| Number of Selection Inputs per Element | 0 |
| Set/Reset | No |
| Number of Elements per Chip | 2 |
| Maximum Quiescent Current | 85000uA |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 64mA |
| Maximum Propagation Delay Time @ Maximum CL | 5.4ns@5V |
| Logic Family | ABT |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 1 |
| Number of Output Enables per Element | 1 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Fabrication Technology | BiCMOS |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 48 |
| Supplier_Package | SSOP |
| Product Width | 7.49mm |
| Product Height | 2.59mm |
| Product Length | 15.88mm |
| Product Type | Latch |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Type | D-(Typ)e |
| Number of Channels per Chip | 16 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 16 |
Report a problem
Suggest a product