IC,74LX1G04CTR,SINGLE INV. SC7
0
| Jameco Part no. 1382135 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | 74LX1G04CTR |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [163 KB ]
TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5
IC,74LX1G04CTR,SINGLE INV. SC7
0
Report a problem
Suggest a product
IC,74LX1G04CTR,SINGLE INV. SC7
0
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Package Shape | RECTANGULAR |
| Moisture Sensitivity Level | 1 |
| JESD-30 Code | R-PDSO-G5 |
| Length (mm) | 2 |
| Number of Terminals | 5 |
| Operating Temperature-Max (Cel) | 125 |
| Operating Temperature-Min (Cel) | -55 |
| Type | INVERT |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
| Seated Height-Max (mm) | 1.1 |
| Surface Mount | YES |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | MATTE TIN |
| Terminal Form | GULL WING |
| Terminal Pitch (mm) | 0.65 |
| Specification | Value |
|---|---|
| Terminal Position | DUAL |
| Family | TTL/H/L |
| Width (mm) | 1.25 |
| JESD-97 Code | e3 |
| Lead Free | YES |
| Peak Reflow Temperature (Cel) | 260 |
| Time@Peak Reflow Temperature-Max (s) | 40 |
| Propagation Delay (tpd) (ns) | 11.5 |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Supply Voltage-Min (Vsup) (V) | 1.65 |
| Supply Voltage-Nom (Vsup) (V) | 1.8 |
| Number of Inputs | 1 |
| Number of Functions | 1 |
| Package Body Material | PLASTIC/EPOXY |
| Package Code | TSSOP |
Report a problem
Suggest a product