Reed Relays SPST-NO 0.5A 5VDC 500Ohm Thru-Hole
Image is representative only
| Jameco Part no. 138431 | |
|---|---|
| Manufacturer | ECE/EXCEL CELL ELECTRONICS |
| Manufacturer no. | EDR2D1A0500Z |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [158 KB ]
DIP Relay
Specifications:
Contact form: SPST-NO Coil voltage: 5VDC Coil resistance: 500Ω Contact voltage: 100VDC Contact current: 0.5A Size: 0.77"L x 0.30"W x 0.22"H 8-pin package Fits Jameco socket 37162
Features:
Logic level controls Long life with reliable operation Excellent for PCB applications Compatible with IC sockets Compact design/construction Moisture resistant
Report a problem
Suggest a product
Specifications:
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Family | EDR |
| Type | Dry |
| Relay Construction | Non-Latching |
| DC Coil Voltage | 5 |
| Coil Current | 10mA |
| Contact Arrangement | SPST-NO |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.8VDC |
| Coil Resistance | 500 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Output Current-Max (mA) | 500 |
| Package Type | DIP |
| Product Type | Reed Relays |
| Operate Time | 1ms |
| Pin Count | 8 |
| Specification | Value |
|---|---|
| Coil Suppression Diode | Yes |
| Insulation Resistance | 100GOhm |
| Isolation Across Coil and Contacts | 1.4KVDC(Min) |
| Isolation Across Contacts | 250VDC(Min) |
| Led Indicator | No |
| Maximum Carry Current | 1A |
| Maximum Contact Resistance | 150mOhm |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Product Length | 0.77 |
| Push to Test Button | No |
| Release Time | 0.5ms |
| Seal | Unsealed |
| Terminal Type | PC Pin |
| Product Depth | 0.3 |
| Product Height | 0.22 |
Report a problem
Suggest a product