null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TRIACs

BTA24-600CWRG,TRIAC24A600V

BTA24-600CWRG: ST MICRO View Larger Image
Image is representative only
ST MICRO
Jameco Part no. 1384392
Manufacturer ST MICRO
Manufacturer no. BTA24-600CWRG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.59

# of Unit Price
5+ $1.59
25+ $1.50
50+ $1.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

25 AMP SNUBBERLESS TRIAC


BTA24-600CWRG,TRIAC24A600V


Report a problem
Suggest a product
Specification Value
Terminal FinishTIN
TRIAC TypeSNUBBERLESS TRIAC
Case ConnectionISOLATED
ConfigurationSINGLE
JESD-30 CodeR-PSFM-T3
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FormTHROUGH-HOLE
Specification Value
Terminal PositionSINGLE
Additional FeatureUL RECOGNIZED
Lead FreeYES
Peak Reflow Temperature (Cel)245
JESD-97 Codee3
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)25
Number of Terminals3
Supplier PackageTO-220AB


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.