null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TRIACs

STD TRIAC 40A 600V 50MA

BTA41-600BRG: ST MICRO
Image is representative only
ST MICRO
Jameco Part no. 1384675
Manufacturer ST MICRO
Manufacturer no. BTA41-600BRG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.59
100+ $3.25
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

40A STANDARD TRIAC


BTA41-600BRG,STD TRIAC 40A 600
V 50MA

Report a problem
Suggest a product
Specification Value
Terminal FinishMATTE TIN
TRIAC Type4 QUADRANT LOGIC LEVEL TRIAC
Case ConnectionISOLATED
ConfigurationSINGLE
JESD-30 CodeR-PSFM-T3
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Specification Value
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Lead FreeYES
Peak Reflow Temperature (Cel)245
JESD-97 Codee3
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)40
Number of Terminals3


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.