null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Mechanical

TRANSDUCER MAGNETIC 5Vpp @ 40mA 2400HZ@85db 80 ohm 2 PINS

DBX05LF-PN-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 138740
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DBX05LF-PN-R
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
1000+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Magnetic Transducer Speaker

Features:
  • Operating voltage: 5V @ 40mA
  • Voltage range: 3-8V
  • Frequency: 2400Hz
  • Impedance: 80Ω
  • Sound output: 85dB
  • Size: 0.35"H x 0.46"Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)5/40
    Voltage Range (Vp-p)3 - 8
    Frequency (Hz)2400
    Specification Value
    Sound (dB)85
    Dimensions (inch)0.35H x 0.46Dia.


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.