SPEAKER,ROUND,32ohm,.8 INCH Dx.169 INCH H,MICRO,800-7000KHz,.2 WATT,78dB
| Jameco Part no. 138861 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GC0201M-32 |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Micro Round Speaker
Features:
Input Power: 0.1W nominal / 0.2W maximum Sound output: 78dB Frequency: 800-7000Hz Impedance: 32Ω Magnet size: 0.26"Dia. x 0.06"H Speaker size: 0.80"Dia. x 0.169"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.26 x 0.06 |
| Overall Dimensions (Diameter x D) (inches) | 0.8 x 0.169 |
| Nominal Input Power (W) | 0.1 |
| Input Power (max) (W) | 0.2 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 800 - 7000 |
| Impedance (ohms) | 32 |
| Ouput SPL (dB) | 78 |
Report a problem
Suggest a product