null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,SUBMINIATURE,DOUBLE POLE DOUBLE THROW (DPDT),ON-OFF-ON,SOLDER,120VDC@3A,7/32 INCH MOUNTING

SMS-203-A1: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 138907
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SMS-203-A1
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Subminiature Toggle Switch

Features:
  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 3A @ 120VAC/28VDC, or 1.5A @ 250VAC, or 0.4VA @ 208VAC/VDC
  • Dimensions: 0.36"L x 0.37"W x 0.33"D
  • Number of pins: 6
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON OFF
    FamilySMTS-203
    TypeSub-(Min)iature
    Contact PlatingSilver
    Actuator MaterialBrass
    Maximum Current Rating5A@125VAC 28VDC
    Contact MaterialCoin Silver
    Dielectric Strength1000Vrms
    Electrical Life30000Cycle
    Housing MaterialStainless Steel
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Specification Value
    Product Height0.36
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Product TypeSwitch Toggle
    Product Length0.37
    Product Depth0.33
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V
    Actuator StyleToggle
    Maximum DC Voltage Rating28V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.