Switch DIP ON OFF 8 Slide PC Pins 2.54mm Thru-Hole
Image is representative only
| Jameco Part no. 139012 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | DK-08-R |
| RoHS compliant | |
| Catalog 132 , page 71 | |
and BenchPro brands.
- Data Sheet (current) [158 KB ]
Low-Profile Slide-Flush DIP Switch
Switch Contacts: SPST
Features:
16-pin, 8-position Compatible socket: 112222
Report a problem
Suggest a product
Switch Contacts: SPST
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DK-08-R |
| Body Orientation | Straight |
| Actuator Style | Slide Flush |
| Terminal Type | PC Pins |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Terminal Pitch | 2.54mm |
| Total Pitch | 17.78mm |
| Number of Positions | 8 |
| Product Type | Switch DIP |
Report a problem
Suggest a product