null
Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.25
| # of Unit |
Price |
| 20+ |
$0.25 |
| 100+ |
$0.19 |
| 200+ |
$0.17 |
NOTE:
- • Order in multiples of 20
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | LM211 |
| Minimum Dual Supply Voltage | ±2.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V |
| Maximum Dual Supply Voltage | ±15V |
| Maximum Input Bias Current | 0.1uA@±15V |
| Maximum Input Offset Voltage | 3mV@±15V |
| Maximum Power Dissipation | 1250mW |
| Maximum Supply Current | 6mA@±15V |
| Typical Response Time | 0.2us |
| Technology | Bipolar |
| Rail to Rail | No |
| Strobe Capability | Yes |
| Typical Voltage Gain | 106.02dB |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Specification |
Value |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Manufacturer Type | Voltage Comparator |
| Product Width | 7.1mm(Max) |
| Product Height | 3.3mm |
| Product Length | 9.8mm(Max) |
| Product Type | Comparator |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 5V |
| Typical Single Supply Voltage | 9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 30V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.