null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Real Time Clocks

Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube

M48T02-70PC1: ST MICRO View Larger Image
Image is representative only
ST MICRO
Jameco Part no. 1392739
Manufacturer ST MICRO
Manufacturer no. M48T02-70PC1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.35

# of Unit Price
1+ $14.35
10+ $13.65
100+ $12.45
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

5.0V, 16 KBIT (2 KBIT X 8) TIMEKEEPER SRAM


IC,M48T02-70PC1,NVRAM 16KBITS
+ RTC-PB-FREE

Report a problem
Suggest a product
Specification Value
FamilyM48T02
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count24
Supplier_PackagePCDIP
Product Width18.34mm(Max)
Product Height8.89mm(Max)
Product Length34.8mm(Max)
Specification Value
FunctionClock/Calendar/NV Timekeeping RAM/Battery Backup
Product TypeReal Time Clock
Bus TypeParallel
Date FormatDW:DM:M:Y
Time FormatHH:MM:SS
User RAM2048Byte
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.