Real Time Clock Parallel 8KByte 28-Pin PCDIP Tube
| Jameco Part no. 1392819 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | M48T58-70PC1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [183 KB ]
0 TIMER(S), REAL TIME CLOCK, PDIP28
IC,M48T58-70PC1,NVRAM 64KBITS
+ RTC-PB-FREE
Report a problem
Suggest a product
IC,M48T58-70PC1,NVRAM 64KBITS
+ RTC-PB-FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | M48T58 |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 28 |
| Supplier_Package | PCDIP |
| Product Width | 18.34mm(Max) |
| Product Height | 8.89mm(Max) |
| Product Length | 39.88mm(Max) |
| Specification | Value |
|---|---|
| Function | Clock/Calendar/NV Timekeeping RAM/Battery Backup |
| Product Type | Real Time Clock |
| Bus Type | Parallel |
| Date Format | DW:DM:M:Y |
| Time Format | HH:MM:SS |
| User RAM | 8192Byte |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
Report a problem
Suggest a product