null
Voltage Mode PWM Controller 500mA 16-Pin Small Outline N
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.25
| # of Unit |
Price |
| 5+ |
$1.25 |
| 25+ |
$1.14 |
| 50+ |
$1.07 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | SG3525 |
| Output Current | 500mA(Max) |
| Switching Frequency | 400KHz(Min) |
| Synchronous Pin | Yes |
| Fall Time | 50ns |
| Rise Time | 100ns |
| Maximum Operating Supply Voltage | 35V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Topology | Push-Pull |
| Minimum Operating Supply Voltage | 8V |
| Mounting | Surface Mount |
| Specification |
Value |
| Pin_Count | 16 |
| Supplier_Package | SO N |
| Product Width | 4mm(Max) |
| Product Height | 1.6mm(Max) |
| Product Length | 10mm(Max) |
| Product Type | Voltage Mode PWM Controller |
| Adjustable Output | No |
| Control Method | Voltage Mode PWM Controller |
| Maximum Duty Cycle | 49%(Typ) |
| Number of PWM Outputs | 2 |
| On/Off Pin | Yes |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.