SENSOR,ULTRASONIC,40KHZ,TRANSMITTER,(1)RECEIVER (1),112db/67db,2000pf
Image is representative only
| Jameco Part no. 139492 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 40TR12B-R |
| RoHS compliant | |
| Catalog 132 , page 77 | |
and BenchPro brands.
- Data Sheet (current) [314 KB ]
Ultrasonic Sensor Set
Used for motion and distance sensing
Features:
Frequency: 40kHz ± 1.0kHz Aluminum case Capacitance: 2000pF ± 20% Transmitter- Bandwidth: 5.0kHz @ 100dB, Sound pressure level: 112dB @ 40 ± 1.0kHz Receiver: Bandwidth: 5.0kHz @ -75dB, Sensitivity: 67dB @ 40 ± 1.0kHz Case size: 0.30"H x 0.43" Dia. Lead length/Spacing: 0.28" Includes transmitter and receiver
Report a problem
Suggest a product
Used for motion and distance sensing