null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch DIP 10 Cross Slot 0.025A 24 Volt PC Pins 2000Cycle 2.54mm Thru-Hole

ERD110RSZ: ECE/EXCEL CELL ELECTRONICS
Image is representative only
ECE/EXCEL CELL ELECTRONICS
Jameco Part no. 139636
Manufacturer ECE/EXCEL CELL ELECTRONICS
Manufacturer no. ERD110RSZ
  RoHS compliant
Catalog 132 , page 71
Pricing & Availability

$2.89

# of Unit Price
1+ $2.89
10+ $2.59
50+ $2.35
100+ $2.15
500+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Rotary DIP Switch

  • Gold Plated contacts to ensure reliable, low resistance connection
  • Material: 94V-0 grade
  • Maximum switching load: 25mA @ 24VDC
  • Operating force: 500gf-cm max.
  • Life: 10,000 cycles min.
  • Fully sealed construction
  • Terminals: PC pin leads
  • Top adjust size: 0.39"W x 0.39"D x 0.20"H
  • Position: 10
  • Adjust: top
  • Code Type: BCD

    Report a problem
    Suggest a product
  • Specification Value
    FamilyERD
    Body OrientationStraight
    Dielectric Strength250VAC
    Maximum Contact Resistance100mOhm
    Minimum Insulation Resistance1000MOhm
    Maximum Non Switching Current100mA
    Seal DescriptionComplete
    Seal LocationConstruction
    Actuator StyleRotary Dip
    Terminal TypePC Pins
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Specification Value
    Row Space7.62mm
    Terminal Pitch2.54mm
    Total Pitch12.7mm
    Product Depth10mm
    Product Length10mm
    Number of Positions10
    Product TypeSwitch DIP
    Product Height5.4mm
    Maximum DC Voltage Rating24V
    Maximum Current Rating0.025A@24VDC
    Contact PlatingGold
    Mechanical Life2000Cycle


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.