Switch DIP 16 Cross Slot 0.025A 24 Volt PC Pins 2000Cycle 2.54mm Thru-Hole
Image is representative only
| Jameco Part no. 139652 | |
|---|---|
| Manufacturer | ECE/EXCEL CELL ELECTRONICS |
| Manufacturer no. | ERD116RSZ |
| RoHS compliant | |
| Catalog 132 , page 71 | |
- Data Sheet (current) [303 KB ]
Rotary Switch
Gold Plated contacts to ensure reliable, low resistance connection
Material: 94V-0 grade
Maximum switching load: 25mA @ 24VDC
Operating force: 500gf-cm max.
Life: 10,000 cycles min.
Fully sealed construction
Terminals: PC pin leads
Top adjust size: 0.39"W x 0.39"D x 0.20"H
16 positions
Adjust: top
Code Type: Hex
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ERD |
| Body Orientation | Straight |
| Dielectric Strength | 250VAC |
| Maximum Contact Resistance | 100mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Non Switching Current | 100mA |
| Seal Description | Complete |
| Seal Location | Construction |
| Actuator Style | Cross Slot |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Row Space | 7.62mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 12.7mm |
| Product Depth | 10mm |
| Product Length | 10mm |
| Number of Positions | 16 |
| Product Type | Switch DIP |
| Product Height | 5.4mm |
| Maximum DC Voltage Rating | 24V |
| Maximum Current Rating | 0.025A@24VDC |
| Contact Plating | Gold |
| Mechanical Life | 2000Cycle |
Report a problem
Suggest a product