null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

RELAY,DOUBLE POLE DOUBLE THROW (DPDT),BTA6-2C-JC-CW120VAC,120VAC,10A CONT,1.9K OHM COIL

BTA6-2C-J-CW-120VAC: BETA ELECTRIC View Larger Image
Image is representative only
BETA ELECTRIC
Jameco Part no. 139740
Manufacturer BETA ELECTRIC
Manufacturer no. BTA6-2C-J-CW-120VAC
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 120VAC
  • Contact rating: 10A @ 28VDC / 10A @ 240VAC
  • Coil Resistance: 1700Ω
  • Coil current: 122mA
  • Standard mating socket: P/N (141145)
  • DIN rail mating socket: P/N (141145)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (V)120
    Coil Current (mA)122
    Maximum Current Rating10
    Specification Value
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)1700


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.