RELAY,GP,DOUBLE POLE DOUBLE THROW (DPDT),MK2P-I(BTA6-2C),12VDC,10A CONT,120 OHM COIL
Image is representative only
| Jameco Part no. 139766 | |
|---|---|
| Manufacturer | RAYEX ELECTRONICS CO. |
| Manufacturer no. | MK2P-I |
| Catalog 132 , page 75 |
- Data Sheet (current) [153 KB ]
General Purpose Blade and Octal Relay
Features:
Contact form: DPDT Coil voltage: 12VDC Contact rating: 10A @ 28VDC / 10A @ 240VAC Coil Resistance: 120Ω Coil current: 10mA Standard mating socket: P/N (141145) DIN rail mating socket: P/N (141145)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Coil Voltage (V) | 12 |
| Coil Current (mA) | 10 |
| Maximum Current Rating | 10 |
| Specification | Value |
|---|---|
| Maximum AC Voltage Rating | 240 |
| Maximum DC Voltage Rating | 28 |
| Coil Resistance (ohms) | 120 |
Report a problem
Suggest a product