Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

5k Ohm 2 Watt Potentiometer 10% 6.35mm

RV4NAYSD502A: CLAROSTAT/HONEYWELL View Larger Image
Image is representative only
CLAROSTAT/HONEYWELL
Jameco Part no. 13995
Manufacturer CLAROSTAT/HONEYWELL
Manufacturer no. RV4NAYSD502A
Catalog 161 , page 38
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

RV4 Series 5k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer may vary: Clarostat, Allen Bradley, Precision Electronics, ETI Systems

Features

  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±5%

    Typical Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRV4
    Operating Temperature-Min (Cel)-55
    MountingPanel
    Shaft Diameter (mm)6.35
    Height (mm)36.12
    Length (mm)36.52
    Diameter (mm)27.78
    Product TypePotentiometer
    Specification Value
    TypePotentiometer
    Resistance (Ohms)5000
    Power Rating (W)2
    Tolerance (%)10
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)120


    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.