Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
Image is representative only
| Jameco Part no. 139977 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | RSB-5-S |
| Catalog 132 , page 75 |
and BenchPro brands.
- Data Sheet (current) [201 KB ]
DIP Relay
Specifications:
Contact form: DPDT Coil voltage: 5VDC Coil resistance: 125Ω Contact voltage: 120VAC/30VDC Contact current: 1A/2A Size: 0.79"L x 0.39"W x 0.37"H 8-pin package Fits Jameco socket 37373
Features:
Logic level controls Long life with reliable operation Excellent for PCB applications Compatible with IC sockets Compact design/construction Moisture resistant
Report a problem
Suggest a product
Specifications:
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Family | RSB |
| Type | Signal Relay |
| Relay Construction | Non-Latching |
| Maximum AC Voltage Rating | 250V |
| Maximum DC Voltage Rating | 220V |
| Maximum Current Rating | 2A |
| DC Coil Voltage | 5 |
| Maximum Power Rating | 60W/125VA |
| Coil Current | 40mA |
| Contact Arrangement | DPDT |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Specification | Value |
|---|---|
| Contact Material | Silver Nickel/Gold Clad |
| Coil Resistance | 125 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Pin Count | 8 |
| Product Length | 0.79 |
| Product Depth | 0.39 |
| Product Height | 0.37 |
Report a problem
Suggest a product