null
Pricing & Availability
$1.25
| # of Unit |
Price |
| 1+ |
$1.25 |
| 10+ |
$1.05 |
| 100+ |
$0.89 |
| Specification |
Value |
| Family | 2N6507 |
| Rated Average On-State Current | 16A |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Repetitive Peak Off-State Current | 0.01mA |
| Repetitive Peak Reverse Voltage | 400V |
| Surge Current Rating | 250A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Specification |
Value |
| Type | SCR |
| Supplier_Package | TO-220AB |
| Product Width | 4.82mm(Max) |
| Product Height | 9.28mm(Max) |
| Product Length | 10.28mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 30mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Holding Current | 40mA |
| Peak On-State Voltage | 1.8V@50A |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.