null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

200 VOLT 4 AMP TO-225AA-126 TRIAC DIODE

2N6071A: MAJOR BRANDS
Image is representative only
Jameco Part no. 140425
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N6071A
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.55
100+ $0.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, 2N6071A, TRIAC, 200V, 4A, TO-225AA


TRIAC,2N6071A,4A,200V
TO-225AA-126

Report a problem
Suggest a product
Specification Value
Family2N6071A
Repetitive Peak Forward Blocking Voltage200V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage200V
Surge Current Rating30A
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
PackagingBulk
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-225
Product Width2.66mm(Max)
Product Height11.04mm(Max)
Product Length7.74mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current10mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current15mA
Peak On-State Voltage2V@6A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.