Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

$3.95 ea


  • Part no.: 140514
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PW24-B100-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

100Ω Linear Taper Potentiometer

Features

  • Resistance: 100Ω
  • Tolerance:±20%
  • Power: 5W
  • Diameter: 0.235in



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Manufacturer SeriesPW24
    TaperLinear
    Resistance (Ohms)100
    Voltage Rating500 V
    Number of Turns1


    Report a problem
    Suggest a product