AC-TO-AC WALL ADAPTER/TRANSFORMER , 24V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG
Image is representative only
| Jameco Part no. 140599 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | ADU240100D5531 |
| Catalog 132 , page 93 |
and BenchPro brands.
- Data Sheet (current) [459 KB ]
24VAC, 1000mA OUTPUT AC-AC WALL ADAPTER
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
Report a problem
Suggest a product
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
- Input Voltage: 120VAC @ 60Hz
- Output Rating: 24VAC @ 1000mA
- Size: 3.0"H x 2.2"W x 1.9"D
- Case color: Black
- Output cord length: 6 feet
- Weight: 1.2 lbs.
- Agency approvals: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VAC) | 24 |
| Output Current (mA) | 1000 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Size H x W x D (inches) | 3.0 x 2.2 x 1.9 |
| Input Voltage (VAC) | 120 |
| Specification | Value |
|---|---|
| Color | Black |
| Output Cord Length | 6 |
| Weight (lbs.) | 1.2 |
| Agency Approval | UL|CUL |
Report a problem
Suggest a product