Audio Buzzer 12VDC 25mA Wire Lead 9VDC 300Hz to 500Hz Flange Mount
Image is representative only
| Jameco Part no. 140695 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 63S1120LFLFLA |
| Catalog 132 , page 78 |
and BenchPro brands.
- Data Sheet (current) [219 KB ]
Mechanical/Electromechanical Buzzer
Operating voltage (Vp-p/mA): 12/25
Voltage range (Vp-p): 9-15
Frequency: 400Hz
Sound: 75 dB
Size: 1.3"L x 0.7"W x 0.6"H
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (Vp-p/mA) | 12/25 |
| Maximum Resonant Frequency | 500Hz |
| Maximum Supply Current | 25mA |
| Minimum Operating Supply Voltage | 9VDC |
| Minimum Operating Temperature | -10°C |
| Minimum Sound Pressure | 75dBA |
| Mounting | Flange Mount |
| Product Depth | 17mm |
| Product Height | 15.5mm |
| Product Length | 32mm |
| Product Type | Audio Indicator and Alerts |
| Voltage Range (Vp-p) | 9 - 15 |
| Specification | Value |
|---|---|
| Termination Method | Wire Lead |
| Tone Mode | Single |
| Type | Buzzer |
| Typical Operating Supply Voltage | 12VDC |
| Frequency (Hz) | 400 |
| Sound (dB) | 75 |
| Dimensions (inch) | 1.3L x 0.7W x 0.6H |
| Family | KSE638 |
| Frequency Range | 300Hz to 500Hz |
| Maximum Operating Supply Voltage | 15VDC |
| Maximum Operating Temperature | 60°C |
Report a problem
Suggest a product