null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Ethernet Transceiver

IC,CYV15G0101DXB-BBXC,ETHERNET
FIBRE CHANNEL 1.5GBPS TRANCEI

CYV15G0101DXB-BBXC: CYPRESS
Image is representative only
CYPRESS
Jameco Part no. 1414344
Manufacturer CYPRESS
Manufacturer no. CYV15G0101DXB-BBXC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$57.85

# of Unit Price
1+ $57.85
10+ $54.25
100+ $51.05
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SMD,5X7.5,HCMOS,3.3V,100PPM, -10+70,4.0000MHZ,BULK


IC,CYV15G0101DXB-BBXC,ETHERNET
FIBRE CHANNEL 1.5GBPS TRANCEI

Report a problem
Suggest a product
Specification Value
Package CodeLBGA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Package StyleGRID ARRAY, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Terminal Pitch (mm)1
Terminal PositionBOTTOM
Supply Voltage-Nom (Vsup) (V)3.3
Number of Functions1
TechnologyBICMOS
Terminal FinishTIN SILVER COPPER
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)20
Specification Value
JESD-30 CodeS-PBGA-B100
Package ShapeSQUARE
Surface MountYES
Terminal FormBALL
Moisture Sensitivity Level5
Telecom Circuit TypeTELECOM CIRCUIT
Lead FreeYES
Length (mm)11
Width (mm)11
JESD-97 Codee1
Seated Height-Max (mm)1.4
Number of Terminals100


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.