IC,DS3150T+,T3/E3/STS-1 LIU 48
P TQFP LEADFREE
Image is representative only
| Jameco Part no. 1417318 | |
|---|---|
| Manufacturer | MAXIM SEMICONDUCTOR |
| Manufacturer no. | DS3150T+ |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [710 KB ]
3.3V, DS3/E3/STS-1 LINE INTERFACE UNIT
IC,DS3150T+,T3/E3/STS-1 LIU 48
P TQFP LEADFREE
Report a problem
Suggest a product
IC,DS3150T+,T3/E3/STS-1 LIU 48
P TQFP LEADFREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Data Rate | 51.840 Mbps |
| Packaging | Trays |
| Maximum Supply Current | 110 mA |
| Minimum Single Supply Voltage | 3.135 V |
| Maximum Single Supply Voltage | 3.465 V |
| Specification | Value |
|---|---|
| Package | 48TQFP |
| Number of Transceivers | 1 |
| Standard Framing Format | E3|DS3|STS-1 |
Report a problem
Suggest a product