WIRE,FLEXINOL 150LT,1m,
Image is representative only
| Jameco Part no. 141874 | |
|---|---|
| Manufacturer | MONDOTRONICS |
| Manufacturer no. | 3-072 |
| Catalog 132 , page 164 |
- Data Sheet (current) [53 KB ]
Flexinol 150LT Muscle Wire
These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.
How it works? Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.
Features:Wire Dia.: 150 microns Linear resistance: 50 ohms/meter Typical current: 400mA Deform weight: 62 grams Recovery weight: 330 grams Typical rate: 20 Length: 1 meter Includes: Instructions
A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit P/N 357641
Report a problem
Suggest a product
These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.
How it works? Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.
Features:
A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit P/N 357641