Diode Transient Voltage Suppressor Single Bi Directional 5.25 Volt 500W 8-Pin Small Outline Tube
Image is representative only
| Jameco Part no. 1421974 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | USB6B1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [114 KB ]
500 W, UNIDIRECTIONAL, SILICON, TVS DIODE
USB6B1,TRANSIL + DIODE BRID D
Report a problem
Suggest a product
USB6B1,TRANSIL + DIODE BRID D
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | USB6B1 |
| Minimum Breakdown Voltage | 6V |
| Peak Pulse Power Dissipation | 500W |
| Test Current | 1mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | SO |
| Product Width | 4mm(Max) |
| Specification | Value |
|---|---|
| Configuration | Single |
| Product Height | 1.25mm(Min) |
| Product Length | 5mm(Max) |
| Product Type | TVS |
| ESD Protection | Yes |
| Number of Elements per Chip | 1 |
| Direction Type | Bi-Directional |
| Maximum Peak Pulse Current | 40A |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Reverse Stand-off Voltage | 5.25V |
Report a problem
Suggest a product