null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

SOLENOID,12VDC,36 OHMS,CONT 4W,H FORCE ,63 LBS,PULL

SHT-1130L12VDC: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 142464
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SHT-1130L12VDC
  RoHS compliant
Catalog 132 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $10.95
25+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Tubular Pull Solenoid

Features:
  • Coil Resistance: 36Ω
  • Power Consumption: 4.0W
  • Holding Force: 0.63 lbs. @ 20°C
  • Stroke: 0.40 inches
  • Size: 1.6" length x 0.4" diameter
  • Shaft Diameter: 0.150"
  • Weight: 0.04 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms36
    Size (Length x Diameter) (inch)1.6 x 0.4
    TypeTubular-pull
    Voltage (VDC)12
    Holding Force (lbs.@200C)0.63
    Specification Value
    Power Consumption (W)4
    Shaft Diameter (inch)0.15
    Stroke0.4
    Weight (lbs.)0.04


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.