Diode Switching 100 Volt 0.15A 2-Pin SOD-323 Tape and Reel
Image is representative only
| Jameco Part no. 1424930 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | 1N4148WS-V-GS08 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [87 KB ]
SMALL SIGNAL DIODE, 100V, 350MA, 4NS, SOD-323
1N4148WS-V-GS08,SMALL SIGNAL D
IODE, 100V, 350MA, 4NS, SOD-32
Report a problem
Suggest a product
1N4148WS-V-GS08,SMALL SIGNAL D
IODE, 100V, 350MA, 4NS, SOD-32
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4148WS-V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Product Width | 1.5mm(Max) |
| Supplier_Package | SOD-323 |
| Product Height | 1.05mm(Max) |
| Product Length | 1.95mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.15A |
| Peak Forward Voltage | 1.2V@0.1A |
| Peak Non-Repetitive Surge Current | 0.35A |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 100V |
Report a problem
Suggest a product