null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Line Driver or Receiver

Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip N

MAX202CPE: MAJOR BRANDS
Image is representative only
Jameco Part no. 142535
Manufacturer   MAJOR BRANDS
Manufacturer no. MAX202CPE
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.25
100+ $1.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, MAX202CPE, INTERFACE, 5V RS-232 TRANSCEIVER WITH EXTERNAL CAPACITORS, DIP-16

Report a problem
Suggest a product
Specification Value
FamilyMAX202
Number of Receiver Enables0
Number of Receivers2
Number of Receivers per Line1
Number of Transceivers2
Number of Transmitter Enables0
Number of Transmitters2
Receiver Communication TypeRS-232
Receiver Signal TypeSingle-Ended
Transmitter Communication TypeRS-232
Transmitter Signal TypeSingle-Ended
FunctionLine Transceiver
Power Supply TypeSingle
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
Maximum Supply Current15mA
MountingThrough Hole
Pin_Count16
Supplier_PackagePDIP N
Product Width7.87mm(Max)
Product Height4.45mm(Max)
Product Length19.43mm(Max)
Product TypeBus Line Transceiver
ESD ProtectionNo
Data Rate0.12Mbps(Min)
Data Transmission TopologyPoint-to-Point
Driving ModeNo
Interface StandardsEIA/TIA-232-E|RS-232|V.28
Number of Drivers per Line1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.