null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Hardware >> Rubber Feet

SJ-5023 SERIES BUMPON PROTECTIVE PRODUCTS

SJ5023BLKC: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 142666
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SJ5023BLKC
  RoHS compliant
Catalog 132 , page 81
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $12.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

100-Piece Tapered Square Adhesive Rubber Feet


Can be used as feet, stops, spacers, and protectors in many applications.

The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.

Features:

  • Excellent skid resistance
  • Long aging resiliency - will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining
  • Size: 0.81"W x 0.3"H

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRUBBER FEET
    FamilyHARDWARE
    ColorBLACK
    Specification Value
    Additional FeatureRUB FT,ADHESIVE BLK 100 PCS/PK .81"W x .3"H,TAPERED SQUARE


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.