LASER DIODE MODULE,LINE5MW,650NM,ADJ/LOCKING FOCUS
Image is representative only
| Jameco Part no. 143845 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UM650-5-G |
| Catalog 132 , page 171 |
and BenchPro brands.
- Data Sheet (current) [469 KB ]
650nm Line Laser Diode Module
Features:
Class IIIB laser product Focus adjustable with locking set screw Laser line width: 1mm Laser fan angle: 60° APC power control Current stable control Wattage: 5mW Operating voltage: 3-5V Size: 3.3" length x 0.9" diameter 1-year warranty Note: Module mount not included
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | OPTOELECTRONICS |
| Family | LASER MODULE |
| Specification | Value |
|---|---|
| Additional Feature | LASER DIODE MODULE,LINE 5mW,650nm,ADJ/LOCKING FOCUS |
Report a problem
Suggest a product