null
IC,DS90C124IVS/NOPB
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$11.95
| # of Unit |
Price |
| 1+ |
$11.95 |
| 10+ |
$11.35 |
| 100+ |
$10.35 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DS90C124 |
| Maximum Input Current | 200uA |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Input Type | LVDS |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 48 |
| Supplier_Package | TQFP |
| Specification |
Value |
| Product Width | 7mm |
| Product Height | 1mm |
| Product Length | 7mm |
| Product Type | LVDS |
| Output Type | Deserializer |
| Number of Drivers | 24 |
| Number of Elements per Chip | 1 |
| Number of Receivers | 1 |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.