MCU 8-Bit PIC16 RISC 1.75KB Flash 5 Volt 18-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 145111 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16F84A-04/P |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Data Sheet (current) [2 MB ]
- Data Sheet (current) [318 KB ]
- Data Sheet (current) [1099 KB ]
PIC Microcontroller
DIP-18
Configuration: Flash
Speed: 4MHz
ROM Words: 1k
I/O lines: 13
C-temp
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC16F84A |
| Number of Timers | 1 |
| Program Memory Size | 1.75KB |
| Program Memory Type | Flash |
| RAM Size | 68Byte |
| Family Name | PIC16 |
| Minimum Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Device Core | PIC |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Pin_Count | 18 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 22.86mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum Speed | 4MHz |
| Number of Programmable I/Os | 13 |
Report a problem
Suggest a product