null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

C

200 VOLT 1.5 AMP KBP BRIDGE RECTIFIER DIODE

KBP02M: MAJOR BRANDS
Image is representative only
Jameco Part no. 145429
Manufacturer   MAJOR BRANDS
Manufacturer no. KBP02M
Catalog 132 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.19
100+ $0.12
1000+ $0.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, KBP02M, BRIDGE RECTIFIER, 1.5A, 200V, 4-PIN KBP


DIODE,BRIDG,KBP02M(RS203)3N248
1.5A SINGLE PHASE BRIDGE

Report a problem
Suggest a product
Specification Value
FamilyKBP02M
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage200V
Peak RMS Reverse Voltage140V
Minimum Operating Temperature-55°C
Maximum Operating Temperature165°C
PackagingRail
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageKBPM
ConfigurationSingle
Product Height12.7mm(Max)
Product Length15.2mm(Max)
Product Width5.08mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1.5A@Ta=50C
Peak Forward Voltage1.3V@3.14A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.