FAN,115VAC,23 CFM,80X80X25,14W,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CE,140mA,29dB
Image is representative only
| Jameco Part no. 146078 | |
|---|---|
| Manufacturer | COMMON WEALTH |
| Manufacturer no. | FP-108AX-S1-B-R(115) |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [233 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 115VAC
- Current: 180mA
- Air flow: 23 CFM
- Noise: 29 dBA
- Size: 80 x 80 x 25mm
- Connector Leads: 12" length
- Agency approvals: UL/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Connection (Leads) | 12 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Size (W x H x D) (inches) | 3.15 x 3.15 x 1.00 |
| Air Flow (CFM) | 23 |
| Bearing | Ball |
| Specification | Value |
|---|---|
| Power (Watts) | 14 |
| Current (mA) | 140 |
| Agency Approvals | UL/CE |
| Noise (dBA) | 29 |
Report a problem
Suggest a product