BATTERY,LITHIUM,3.6V,2.1AH,.579 INCH ,DIA,PRESSURE CONTACT
| Jameco Part no. 146114 | |
|---|---|
| Manufacturer | TADIRAN |
| Manufacturer no. | TL-5104/S |
| Catalog 132 , page 117 |
- Data Sheet (current) [128 KB ]
LITHIUM BATTERY
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Report a problem
Suggest a product
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
- Battery Type: AA
- Output: 3.6V @ 2100mAh
- Dimensions: 0.93" Length x 0.56" Diameter
- Weight: 17.6 grams
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | LITHIUM |
| Current (mA) | 1900 |
| Voltage (V) | 3.6 |
| Size | BARREL |
| Specification | Value |
|---|---|
| Category | BATTERY |
| Diameter (inch) | 0.579 |
| Features | PRESSURE CONTACT |
Report a problem
Suggest a product