METER,DIGITAL PANEL MOUNT,LCD,3.5,BACK-LIT
| Jameco Part no. 146835 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PM-188BL |
| Catalog 132 , page 121 |
and BenchPro brands.
- Data Sheet (current) [145 KB ]
3.5 Digit LCD Digital Panel Meter
Features:
Applications:
Report a problem
Suggest a product
Features:
- 200mV full scale input sensitivity
- Single 9VDC operation
- Decimal point selectable
- 13mm figure height
- Automatic polarity indication
- Guaranteed zero reading for 0 volt input
- High input impedance (> 100MΩ)
- Also available, 6-value precision resistor set P/N 2076121 (not included)
- Note: Cannot be used with common ground
Applications:
- Voltmeter
- Thermometer
- Current Meter
- Capacitance Meter
- dB Meter
- Watt Meter
- Other industrial & domestic uses
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | LCD DISPLAY |
| Family | DIGITAL METER |
| Specification | Value |
|---|---|
| Additional Feature | 3.5 DIGITS,DIGITAL LCD PANEL METER,W/BACKLIGHT |
Report a problem
Suggest a product